
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.71mm |
| Direction | Down |
| Gender | Female |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.83mm |
| RoHS | Compliant |
