
This single-row header features a copper alloy contact material with gold plating, suitable for user-selectable down direction. It is designed for operation between -40°C and 85°C. The header is available in bulk packaging with 240 pieces per package and is RoHS compliant. It is unshielded and terminated with solder.
BEL SS-6466-NF-SJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable, Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6466-NF-SJ to view detailed technical specifications.
No datasheet is available for this part.
