This is a female RJ11 connector with a through hole mount, shielded construction, and a 2.54mm pitch. It is designed for use in applications where a reliable and secure connection is required. The connector is made with a copper alloy contact material and gold plating, ensuring good conductivity and corrosion resistance. It is available in a package quantity of 80 units per tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |