Conn RJ-25 RCP 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
BEL SS-6466S-A-PGFLS-50 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6466S-A-PGFLS-50 to view detailed technical specifications.
No datasheet is available for this part.