The BEL SS-6488-NF-A01 is a modular RJ11 connector with a copper alloy contact material and gold plating. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. This connector is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the BEL SS-6488-NF-A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-6488-NF-A01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6488-NF-A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.