
This 8-position, right angle, female, through hole, shielded RJ11 connector features a copper alloy contact material with gold plating and a maximum operating temperature of 85°C. It is designed for use in applications where a secure connection is required, with a depth of 21.59mm and a length of 16.13mm. The connector is packaged in a tray and is RoHS compliant. It is suitable for use in temperatures ranging from -40°C to 85°C and has a pitch of 2.54mm.
BEL SS-6488S-A-NF-K1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Length | 16.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6488S-A-NF-K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.