The BEL SS-650810-NF-RMK-A112 is a shielded RJ11 modular connector with a single port and vertical orientation. It is designed for through hole mounting and has a copper alloy contact material with gold plating. The connector operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The connector is packaged in a tray and features a shielded design for electromagnetic interference protection.
BEL SS-650810-NF-RMK-A112 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-650810-NF-RMK-A112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.