The 65 Series Shielded RJ11 Modular Connector features a copper alloy contact material with gold plating, and is designed for user-selectable direction. Operating temperatures range from -40°C to 85°C, and it is RoHS compliant. The connector is available in a tray packaging and features a vertical orientation with a single row and port.
Sign in to ask questions about the BEL SS-650810S-A-NF-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-650810S-A-NF-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-650810S-A-NF-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.