This modular RJ11 connector features 10 user-selectable contacts, a gold-plated copper alloy contact material, and a gold plating. It has a shielded design and is suitable for use in temperatures ranging from -40°C to 85°C. The connector is available in a tray packaging and has a 2.54mm pitch. It is compliant with RoHS regulations and suitable for through-hole mounting.
BEL SS-650810S-A-NF-A125 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-650810S-A-NF-A125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.