Conn Telephone/Telecom F 10 POS 2.54mm ST Thru-Hole 1 Port
Checking distributor stock and pricing after the page loads.
BEL SS-65100-050 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |