This is a 1-port vertical through hole modular RJ11 connector with user selectable direction. It features gold plated copper alloy contacts and is available in a tray packaging. The operating temperature range is from -40°C to 85°C. The connector is RoHS compliant and has a termination of solder.
Sign in to ask questions about the BEL SS-6566-FLS-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-6566-FLS-50 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6566-FLS-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.