
The BEL SS-6566-FLS-OST is a single-row, female RJ11 connector with a through hole mount and 2.54mm pitch. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The connector features a copper alloy contact material with gold plating and is available in a tray packaging with 35 pieces per package. The SS-6566-FLS-OST is designed for use in applications requiring a reliable and durable I/O connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SS-6566-FLS-OST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6566-FLS-OST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.