Conn Modular Jack F 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 2 Port
BEL SS-666602S-A-PG4-AC-50 technical specifications.
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 66 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.