The 6-Port RJ11 Modular Connector features a contact material of copper alloy with gold plating. It has a down direction and a female gender. The operating temperature range is from -40°C to 85°C. The connector is designed for through hole mounting with a 2.54mm pitch and is packaged in a tray. It is RoHS compliant and has a shielded design with solder termination.
Sign in to ask questions about the BEL SS-668806-NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-668806-NF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 66 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-668806-NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.