This modular RJ11 connector features a female gender, down direction, and copper alloy contact material with gold plating. It is designed for through hole mounting and is available in a shielded version. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the BEL SS-668808S-A-NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-668808S-A-NF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 66 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-668808S-A-NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.