This modular connector features 8 ports in a single row, with a shielded design for improved signal integrity. It is constructed with copper alloy contacts plated with gold, and is suitable for through-hole mounting. The operating temperature range is -40°C to 85°C, and the connector is compliant with RoHS regulations.
BEL SS-668808S-A-PG4-1-A385 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 66 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-668808S-A-PG4-1-A385 to view detailed technical specifications.
No datasheet is available for this part.