Conn Modular Jack F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
BEL SS-670606-FLS-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Mount | Panel, Flanges, Cable |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 67 |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-670606-FLS-5 to view detailed technical specifications.
No datasheet is available for this part.