BEL SS-700810S-A-PG4-1-BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.74mm |
| Direction | Down |
| Length | 17.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-700810S-A-PG4-1-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.