The SS-700810S-A-PG4-BA is a 10-position shielded female through hole I/O connector from BEL. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, and it has a pitch of 2.54mm. It is packaged in bulk and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.74mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |