This is a modular RJ11 female through hole connector with a copper alloy contact material and gold plating. It has a right angle orientation and is shielded for electromagnetic interference protection. The connector is available in a tray packaging with 80 pieces per package and is compliant with the Restriction of Hazardous Substances (RoHS) directive. It can operate over a temperature range of -40°C to 85°C.
BEL SS-701010S-A-PG4-1-BA-50 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-701010S-A-PG4-1-BA-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.