The 71 Series Female Through Hole I/O Connector features a copper alloy contact material with gold plating and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability is required, and is suitable for use in environments with temperatures ranging from -40°C to 85°C. The connector is available in a tray packaging format, with 33 connectors per package. It is RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
