The 71 Series Single-Row Through-Hole Connector features copper alloy contacts with gold plating, suitable for down direction mounting. Operating temperature range is from -40°C to 85°C. This connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 71 |
| Termination | Solder |
| RoHS | Not Compliant |