Conn Modular Jack F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
BEL SS-718802S-A-NF-AC technical specifications.
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.