
Shielded, right-angle telecom and datacom connector featuring 8 loaded positions and 1 port. This female jack utilizes a copper alloy contact material with gold plating for reliable connectivity. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
