The BEL SS-7288SFR1-A-FLS-01 is an 8-contact RJ11 modular connector with a right angle body orientation. It features a terminal pitch of 2.54mm and is terminated using solder. This connector is designed for through hole mounting and is suitable for use in telephone and telecom applications.
BEL SS-7288SFR1-A-FLS-01 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.