
This 8-position right angle female RJ11 modular connector features a copper alloy contact material with gold plating, suitable for through hole mounting. The connector is shielded and RoHS compliant, with a package quantity of 10 units per tray. Operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the BEL SS-73100-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-73100-007 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 73100 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-73100-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.