Conn Telephone/Telecom RCP 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 12 Port
Checking distributor stock and pricing after the page loads.
BEL SS-73100-012 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |