Sign in to ask questions about the BEL SS-73100-047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-73100-047 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Height | 25.5mm |
| Lead Free | Contains Lead |
| Length | 115mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 73100 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SS-73100-047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
