The BEL SS-73100-050 is a 96-contact right-angle RJ11 modular connector with a terminal pitch of 2.54mm and a termination method of solder. It features a through-hole mounting style and a body orientation of right angle. This connector is designed for use in telephone and telecom applications, with a total of 12 ports available. The connector is suitable for use in a variety of environments, with a focus on high-density connections in modular and Ethernet applications.
BEL SS-73100-050 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.