
The BEL SS-7368H22-NF is a 2-port female RJ11 connector with copper alloy contacts and gold plating. It is designed for through-hole mounting and has a right-angle orientation. The connector is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and available in a tray packaging with a 2.54mm pitch. The connector is unshielded and features solder termination.
Sign in to ask questions about the BEL SS-7368H22-NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-7368H22-NF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 73 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7368H22-NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.