
8-contact, female, vertical, through-hole modular connector with a 2.54mm pitch. Features a shielded, straight jack design with a guide slot and solder termination. Constructed with copper alloy contacts plated in gold, operating within a -40°C to 85°C temperature range. This RoHS compliant component is suitable for telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 74 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |