This is a modular RJ11 connector with a green color, one port, and a shielded design. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The contact material is bronze with a gold plating, and the termination is solder. This connector is RoHS compliant and packaged in a tray.
BEL SS-74401-003 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-74401-003 to view detailed technical specifications.
No datasheet is available for this part.