Conn Telephone/Telecom F 8 POS 2.04mm Solder RA Thru-Hole 10 Terminal 1 Port
BEL SS-74401-005 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-74401-005 to view detailed technical specifications.
No datasheet is available for this part.