Conn Modular Jack F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port
BEL SS-74401-008 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL SS-74401-008 to view detailed technical specifications.
No datasheet is available for this part.