This 8-contact right-angle modular jack features a through hole mount and a terminal pitch of 2.03mm. It has a termination method of solder and is designed for use in applications where a compact, high-density connection is required. The jack is suitable for use in a variety of environments, including those with high temperatures, as it is not integrated with magnetics. The part is designed for use in modular and Ethernet connectors, and is a type of I/O connector.
BEL SS-74401-013 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL SS-74401-013 to view detailed technical specifications.
No datasheet is available for this part.