Right-angle, through-hole modular jack featuring 64 contacts and 8 ports, designed for Cat 5e performance. This female connector utilizes a 1.27 mm terminal pitch and solder termination. It offers 96 terminals with no integrated magnetics.
BEL SS-74500-024 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
No datasheet is available for this part.