This 4-port female through hole RJ11 connector features a copper alloy contact material with gold plating, is shielded, and has a right-angle orientation. It is available in a tray packaging with 32 pieces per package and is compliant with RoHS regulations. The connector has a pitch of 2.54mm and is suitable for operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SS-748804SC5-YG-PG4-BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 74 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-748804SC5-YG-PG4-BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.