Shielded, right-angle modular connector featuring 8 contacts and a female gender. This through-hole mounted jack utilizes gold-plated copper alloy contacts for reliable termination via solder. Operating within a temperature range of -40°C to 85°C, it offers a 2.54mm pitch and a locking mechanism for secure connections. The connector is RoHS compliant and presented in green and yellow color options.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 74 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |