
The BEL SS-7488SC5-YG-PG4-BA is a shielded RJ11 modular connector with a green and yellow color scheme. It features a copper alloy contact material with gold plating and a down direction. This connector is designed for through hole mounting and has a right angle orientation. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SS-7488SC5-YG-PG4-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 74 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7488SC5-YG-PG4-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.