Sign in to ask questions about the BEL SS-76800-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-76800-006 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-76800-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.