Sign in to ask questions about the BEL SS-801010SB-SP50-040-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-801010SB-SP50-040-250 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | User Selectable |
| Gender | Female |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 80 |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-801010SB-SP50-040-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.