8-position, 1-port, 1-row female modular connector with IDC termination. Features copper alloy contacts with gold plating, a 1.5A current rating, and a 150V voltage rating. Designed for panel mounting with a straight orientation and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C.
BEL SS-82000-002 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 27.25mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 82 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.