Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SS600000-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20.7mm |
| Gender | Female |
| Length | 13.59mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Width | 15.36mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS600000-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
