Sign in to ask questions about the BEL SS64800-055F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS64800-055F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 64 |
| RoHS | Compliant |
Download the complete datasheet for BEL SS64800-055F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.