
This BEL SS65100-031F connector features a black color with a copper alloy and gold contact material, plated with gold. The user-selectable direction and female gender make it suitable for various applications. It is RoHS compliant and available in a tray packaging with 35 units per package, each with a 2.54mm pitch.
Sign in to ask questions about the BEL SS65100-031F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS65100-031F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS65100-031F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
