Conn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port
BEL SS65100-034F technical specifications.
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SS65100-034F to view detailed technical specifications.
No datasheet is available for this part.