Checking distributor stock and pricing after the page loads.
BEL SS70600-003G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | 70 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.