This 71 Series connector features a female contact with a copper alloy material and gold plating. The user-selectable direction allows for flexibility in design. The connector is available in a tray packaging and has a 2.54mm pitch. It is RoHS compliant and suitable for use in applications with operating temperatures between -40°C and 85°C.
Sign in to ask questions about the BEL SS71800-022F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS71800-022F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS71800-022F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.