Sign in to ask questions about the BEL SS82000-002G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS82000-002G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 82 |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for BEL SS82000-002G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.