Checking distributor stock and pricing after the page loads.
BEL SSQ1.25/1K technical specifications.
| Current Rating | 1.25A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.